SIT3521AC-2C225-GE25.000000E vs SIT3521AI-2C225-GG25.000000E feature comparison

SIT3521AC-2C225-GE25.000000E SiTime Corporation

Buy Now Datasheet

SIT3521AI-2C225-GG25.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN, 10 PIN QFN, 10 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
kg CO2e/kg 3.96 3.96
Average Weight (mg) 13.75 13.75
CO2e (mg) 54.45 54.45
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code LCC10,.12X.2,50/40 LCC10,.12X.2,50/40
Physical Dimension 5mm x 3.2mm x 0.9mm 5mm x 3.2mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Current-Max 80 mA 80 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3521AC-2C225-GE25.000000E with alternatives

Compare SIT3521AI-2C225-GG25.000000E with alternatives