SIT3373AI-4E9-25NY625.000000 vs SIT3373AC-4E9-25NY625.000000 feature comparison

SIT3373AI-4E9-25NY625.000000 SiTime Corporation

Buy Now Datasheet

SiT3373AC-4E9-25NY625.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Package Description PQFV, 6 PIN
Reach Compliance Code compliant unknown
Samacsys Description High-frequency, programmable differential VCXO (voltage controlled oscillator) that supports LVPECL, LVDS and HCSL output types. Low Jitter. 7 x 5mm Package
Samacsys Manufacturer SiTime SiTime
Samacsys Modified On 2023-04-02 20:20:26
Total Weight 87.239921
Category CO2 Kg 4.1
CO2 357.68367609999996
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 872-50-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.25 V
Control Voltage-Min 0.25 V
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 800 ppm
Frequency Stability 35%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 625 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5

Compare SIT3373AI-4E9-25NY625.000000 with alternatives