SIT3373AI-4B3-33NY625.000000T vs SIT3373AI-4B3-33NY625.000000X feature comparison

SIT3373AI-4B3-33NY625.000000T SiTime Corporation

Buy Now Datasheet

SIT3373AI-4B3-33NY625.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Total Weight 19.159001 19.159001
Category CO2 Kg 4.1 4.1
CO2 78.55190409999999 78.55190409999999
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 94 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 872-50-4 7440-02-0, 1333-86-4, 872-50-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature COMPLEMENTARY OUTPUT; TR COMPLEMENTARY OUTPUT; TR
Control Voltage-Max 2.97 V 2.97 V
Control Voltage-Min 0.33 V 0.33 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 745 ppm 745 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 625 MHz 625 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3373AI-4B3-33NY625.000000T with alternatives

Compare SIT3373AI-4B3-33NY625.000000X with alternatives