SIT3373AI-4B2-30NG432.000000 vs SIT3373AC-4E2-28NG432.000000 feature comparison

SIT3373AI-4B2-30NG432.000000 SiTime Corporation

Buy Now Datasheet

SIT3373AC-4E2-28NG432.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFD, 6 PIN PQFV, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.7 V 2.52 V
Control Voltage-Min 0.3 V 0.28 V
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 150 ppm 150 ppm
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 432 MHz 432 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Voltage-Max 3.3 V 3.08 V
Supply Voltage-Min 2.7 V 2.52 V
Supply Voltage-Nom 3 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 2

Compare SIT3373AI-4B2-30NG432.000000 with alternatives

Compare SIT3373AC-4E2-28NG432.000000 with alternatives