SIT3373AI-2E9-33NY644.531250Y vs SIT3373AI-2E9-33NY644.531250T feature comparison

SIT3373AI-2E9-33NY644.531250Y SiTime Corporation

Buy Now Datasheet

SIT3373AI-2E9-33NY644.531250T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.97 V 2.97 V
Control Voltage-Min 0.33 V 0.33 V
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 800 ppm 800 ppm
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 644.53125 MHz 644.53125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Current-Max 89 mA 89 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3373AI-2E9-33NY644.531250Y with alternatives

Compare SIT3373AI-2E9-33NY644.531250T with alternatives