SIT3373AC-4E3-33NC240.000000 vs SIT3373AI-4B3-33NC240.000000 feature comparison

SIT3373AC-4E3-33NC240.000000 SiTime Corporation

Buy Now Datasheet

SIT3373AI-4B3-33NC240.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFV, 6 PIN PQFD, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.97 V 2.97 V
Control Voltage-Min 0.33 V 0.33 V
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 80 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 240 MHz 240 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5

Compare SIT3373AC-4E3-33NC240.000000 with alternatives

Compare SIT3373AI-4B3-33NC240.000000 with alternatives