SIT3373AC-4B3-30NX223.000000 vs SIT3373AC-4E3-33NX223.000000 feature comparison

SiT3373AC-4B3-30NX223.000000 SiTime Corporation

Buy Now Datasheet

SIT3373AC-4E3-33NX223.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Description SiT3373, Ultra-low Jitter Differential VCXO, 3.2 x 2.5mm
Samacsys Manufacturer SiTime SiTime
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 4.1
Base Number Matches 5 5
Ihs Manufacturer SITIME CORP
Package Description PQFV, 6 PIN
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.97 V
Control Voltage-Min 0.33 V
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 400 ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 223 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCSL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT3373AC-4E3-33NX223.000000 with alternatives