SIT3373AC-4B2-33NG222.750000
vs
SIT3373AI-4B2-30NG222.750000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
PQFD, 6 PIN
PQFD, 6 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
SiTime
Additional Feature
COMPLEMENTARY OUTPUT; BULK
COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max
2.97 V
2.7 V
Control Voltage-Min
0.33 V
0.3 V
Fall Time-Max
0.47 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
150 ppm
150 ppm
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
222.75 MHz
222.75 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.47 ns
0.47 ns
Supply Voltage-Max
3.63 V
3.3 V
Supply Voltage-Min
2.97 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
2
Compare SIT3373AC-4B2-33NG222.750000 with alternatives
Compare SIT3373AI-4B2-30NG222.750000 with alternatives