SIT3373AC-2E2-28NY644.531250 vs SIT3373AC-2E2-28NY644.531250X feature comparison

SiT3373AC-2E2-28NY644.531250 SiTime Corporation

Buy Now Datasheet

SIT3373AC-2E2-28NY644.531250X SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description DILCC6,.2
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT
Control Voltage-Max 2.52 V
Control Voltage-Min 0.28 V
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 800 ppm
Frequency Stability 25%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 644.53125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT3373AC-2E2-28NY644.531250X with alternatives