SIT3373AC-2E2-25NC500.000000
vs
SIT3373AI-2B2-25NC500.000000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Package Description |
PQFV, 6 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Additional Feature |
COMPLEMENTARY OUTPUT; BULK
|
|
Control Voltage-Max |
2.25 V
|
|
Control Voltage-Min |
0.25 V
|
|
Fall Time-Max |
0.29 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Deviation/Pullability |
80 ppm
|
|
Frequency Stability |
25%
|
|
Linearity |
1%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
500 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVDS
|
|
Output Load |
100 OHM
|
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
|
Rise Time-Max |
0.29 ns
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
5
|
5
|
|
|
|
Compare SIT3373AC-2E2-25NC500.000000 with alternatives