SIT3373AC-2B9-28NB281.000000Y
vs
SIT3373AC-2B9-28NB281.000000X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
COMPLEMENTARY OUTPUT; TR
|
COMPLEMENTARY OUTPUT; TR
|
Control Voltage-Max |
2.52 V
|
2.52 V
|
Control Voltage-Min |
0.28 V
|
0.28 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
10 ppm
|
10 ppm
|
Frequency Stability |
35%
|
35%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
281 MHz
|
281 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Supply Voltage-Max |
3.08 V
|
3.08 V
|
Supply Voltage-Min |
2.52 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT3373AC-2B9-28NB281.000000Y with alternatives
Compare SIT3373AC-2B9-28NB281.000000X with alternatives