SIT3373AC-2B3-25NH432.000000
vs
SIT3373AI-2E3-25NH432.000000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
PQFD, 6 PIN
|
PQFV, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Additional Feature |
COMPLEMENTARY OUTPUT; BULK
|
COMPLEMENTARY OUTPUT; BULK
|
Control Voltage-Max |
2.25 V
|
2.25 V
|
Control Voltage-Min |
0.25 V
|
0.25 V
|
Fall Time-Max |
0.29 ns
|
0.29 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
200 ppm
|
200 ppm
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
432 MHz
|
432 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
0.29 ns
|
0.29 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
5
|
5
|
|
|
|
Compare SIT3373AC-2B3-25NH432.000000 with alternatives
Compare SIT3373AI-2E3-25NH432.000000 with alternatives