SIT3373AC-2B2-30NY644.531250T
vs
SIT3373AI-2B2-30NY644.531250T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
SOLCC6,.1,43
SOLCC6,.1,43
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT
COMPLEMENTARY OUTPUT
Control Voltage-Max
2.7 V
2.7 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
0.47 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
800 ppm
800 ppm
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
644.53125 MHz
644.53125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
SOLCC6,.1,43
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.47 ns
0.47 ns
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT3373AC-2B2-30NY644.531250T with alternatives
Compare SIT3373AI-2B2-30NY644.531250T with alternatives