SIT3373AC-1B3-25NY644.531250X vs SIT3373AC-1B3-25NY644.531250 feature comparison

SIT3373AC-1B3-25NY644.531250X SiTime Corporation

Buy Now Datasheet

SIT3373AC-1B3-25NY644.531250 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR COMPLEMENTARY OUTPUT
Control Voltage-Max 2.25 V 2.25 V
Control Voltage-Min 0.25 V 0.25 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 745 ppm 800 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 644.53125 MHz 644.53125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 15 pF 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Package Description PQFD-6
Samacsys Manufacturer SiTime
Fall Time-Max 0.29 ns
Number of Terminals 6
Package Equivalence Code SOLCC6,.1,43
Rise Time-Max 0.29 ns
Supply Current-Max 97 mA

Compare SIT3373AC-1B3-25NY644.531250X with alternatives

Compare SIT3373AC-1B3-25NY644.531250 with alternatives