SIT3372AI-4E9-33NU204.800000Y vs SIT3372AC-4B9-33NU204.800000 feature comparison

SIT3372AI-4E9-33NU204.800000Y SiTime Corporation

Buy Now Datasheet

SIT3372AC-4B9-33NU204.800000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.2 PQFD, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.97 V 2.97 V
Control Voltage-Min 0.33 V 0.33 V
Fall Time-Max 0.495 ns 0.495 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 3200 ppm 3200 ppm
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 204.8 MHz 204.8 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 SOLCC6,.1,43
Physical Dimension 7mm x 5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.495 ns 0.495 ns
Supply Current-Max 97 mA 97 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Samacsys Manufacturer SiTime

Compare SIT3372AI-4E9-33NU204.800000Y with alternatives

Compare SIT3372AC-4B9-33NU204.800000 with alternatives