SIT3372AI-4E3-30NX155.520000 vs SIT3372AC-4B3-28NX155.520000 feature comparison

SIT3372AI-4E3-30NX155.520000 SiTime Corporation

Buy Now Datasheet

SIT3372AC-4B3-28NX155.520000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Description Ultra-low Jitter Differential VCXO, 7 x 5mm
Samacsys Manufacturer SiTime SiTime
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 4.1
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature COMPLEMENTARY OUTPUT; BULK COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.7 V 2.52 V
Control Voltage-Min 0.3 V 0.28 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 400 ppm 400 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.3 V 3.08 V
Supply Voltage-Min 2.7 V 2.52 V
Supply Voltage-Nom 3 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5

Compare SIT3372AI-4E3-30NX155.520000 with alternatives

Compare SIT3372AC-4B3-28NX155.520000 with alternatives