SIT3372AI-4B9-30NX122.880000T vs SIT3372AI-4B9-30NX122.880000X feature comparison

SIT3372AI-4B9-30NX122.880000T SiTime Corporation

Buy Now Datasheet

SIT3372AI-4B9-30NX122.880000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.1,43 SOLCC6,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.7 V 2.7 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.495 ns 0.495 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 400 ppm 400 ppm
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 122.88 MHz 122.88 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.495 ns 0.495 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3372AI-4B9-30NX122.880000T with alternatives

Compare SIT3372AI-4B9-30NX122.880000X with alternatives