SIT3372AI-2E2-30NC61.440000 vs SIT3372AI-2B2-28NC61.440000 feature comparison

SiT3372AI-2E2-30NC61.440000 SiTime Corporation

Buy Now Datasheet

SIT3372AI-2B2-28NC61.440000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Base Number Matches 5 5
Ihs Manufacturer SITIME CORP
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.52 V
Control Voltage-Min 0.28 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 80 ppm
Frequency Stability 25%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 61.44 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT3372AI-2B2-28NC61.440000 with alternatives