SIT3372AI-2B9-30NB156.250000 vs SIT3372AC-2B9-28NB156.250000 feature comparison

SIT3372AI-2B9-30NB156.250000 SiTime Corporation

Buy Now Datasheet

SiT3372AC-2B9-28NB156.250000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.7 V
Control Voltage-Min 0.3 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 35%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5

Compare SIT3372AI-2B9-30NB156.250000 with alternatives