SIT3372AI-2B2-25NU10.000000
vs
SIT3372AI-2B2-25NU10.000000X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
SOLCC6,.1,43
|
SOLCC6,.1,43
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
COMPLEMENTARY OUTPUT
|
COMPLEMENTARY OUTPUT
|
Control Voltage-Max |
2.25 V
|
2.25 V
|
Control Voltage-Min |
0.25 V
|
0.25 V
|
Fall Time-Max |
0.47 ns
|
0.47 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
3200 ppm
|
3200 ppm
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
SOLCC6,.1,43
|
SOLCC6,.1,43
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
0.47 ns
|
0.47 ns
|
Supply Current-Max |
84 mA
|
84 mA
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare SIT3372AI-2B2-25NU10.000000 with alternatives
Compare SIT3372AI-2B2-25NU10.000000X with alternatives