SIT3372AI-1E9-33NG148.350000T vs SIT3372AC-1E9-33NG148.350000X feature comparison

SIT3372AI-1E9-33NG148.350000T SiTime Corporation

Buy Now Datasheet

SIT3372AC-1E9-33NG148.350000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR COMPLEMENTARY OUTPUT; TR
Control Voltage-Max 2.97 V 2.97 V
Control Voltage-Min 0.33 V 0.33 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 110 ppm 110 ppm
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 148.35 MHz 148.35 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3372AI-1E9-33NG148.350000T with alternatives

Compare SIT3372AC-1E9-33NG148.350000X with alternatives