SIT3372AI-1E3-28NX98.304000T
vs
SIT3372AI-1E3-28NX98.304000Y
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
COMPLEMENTARY OUTPUT; TR
|
COMPLEMENTARY OUTPUT; TR
|
Control Voltage-Max |
2.52 V
|
2.52 V
|
Control Voltage-Min |
0.28 V
|
0.28 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
345 ppm
|
345 ppm
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
98.304 MHz
|
98.304 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.85mm
|
7.0mm x 5.0mm x 0.85mm
|
Supply Voltage-Max |
3.08 V
|
3.08 V
|
Supply Voltage-Min |
2.52 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT3372AI-1E3-28NX98.304000T with alternatives
Compare SIT3372AI-1E3-28NX98.304000Y with alternatives