SIT3372AI-1E3-28NX25.000000 vs SIT3372AC-1E3-28NX25.000000 feature comparison

SIT3372AI-1E3-28NX25.000000 SiTime Corporation

Buy Now Datasheet

SIT3372AC-1E3-28NX25.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFV, 6 PIN PQFV, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.52 V 2.52 V
Control Voltage-Min 0.28 V 0.28 V
Fall Time-Max 0.29 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 400 ppm 400 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.29 ns 0.29 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 2

Compare SIT3372AI-1E3-28NX25.000000 with alternatives

Compare SIT3372AC-1E3-28NX25.000000 with alternatives