SIT3372AI-1B9-33NX128.000000
vs
SIT3372AC-1B9-33NX128.000000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Base Number Matches |
5
|
5
|
Ihs Manufacturer |
|
SITIME CORP
|
Additional Feature |
|
COMPLEMENTARY OUTPUT; BULK
|
Control Voltage-Max |
|
2.97 V
|
Control Voltage-Min |
|
0.33 V
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
400 ppm
|
Frequency Stability |
|
35%
|
JESD-609 Code |
|
e4
|
Linearity |
|
1%
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
128 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVPECL
|
Output Load |
|
50 OHM
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.75mm
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare SIT3372AC-1B9-33NX128.000000 with alternatives