SIT3372AI-1B3-30NH100.000000X vs SIT3372AC-1B3-30NH100.000000Y feature comparison

SIT3372AI-1B3-30NH100.000000X SiTime Corporation

Buy Now Datasheet

SIT3372AC-1B3-30NH100.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.1,43 SOLCC6,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.7 V 2.7 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.29 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 200 ppm 200 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.29 ns 0.29 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3372AI-1B3-30NH100.000000X with alternatives

Compare SIT3372AC-1B3-30NH100.000000Y with alternatives