SIT3372AC-4E2-28NE135.000000
vs
SIT3372AI-4B2-28NE135.000000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Additional Feature |
COMPLEMENTARY OUTPUT; BULK
|
|
Control Voltage-Max |
2.52 V
|
|
Control Voltage-Min |
0.28 V
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Deviation/Pullability |
100 ppm
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Linearity |
1%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
135 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCSL
|
|
Output Load |
50 OHM
|
|
Physical Dimension |
7.0mm x 5.0mm x 0.85mm
|
|
Supply Voltage-Max |
3.08 V
|
|
Supply Voltage-Min |
2.52 V
|
|
Supply Voltage-Nom |
2.8 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
5
|
5
|
|
|
|
Compare SIT3372AC-4E2-28NE135.000000 with alternatives