SIT3372AC-4E2-25NX204.800000 vs SIT3372AC-4E2-25NX204.800000Y feature comparison

SIT3372AC-4E2-25NX204.800000 SiTime Corporation

Buy Now Datasheet

SIT3372AC-4E2-25NX204.800000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFV, 6 PIN DILCC6,.2
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.25 V 2.25 V
Control Voltage-Min 0.25 V 0.25 V
Fall Time-Max 0.495 ns 0.495 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 400 ppm 400 ppm
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 204.8 MHz 204.8 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.495 ns 0.495 ns
Supply Current-Max 97 mA 97 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Factory Lead Time 12 Weeks

Compare SIT3372AC-4E2-25NX204.800000 with alternatives

Compare SIT3372AC-4E2-25NX204.800000Y with alternatives