SIT3372AC-4B9-28NU148.350000
vs
SIT3372AI-4E9-30NU148.350000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SITIME CORP
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
COMPLEMENTARY OUTPUT; BULK
|
|
Control Voltage-Max |
2.52 V
|
|
Control Voltage-Min |
0.28 V
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Deviation/Pullability |
3200 ppm
|
|
Frequency Stability |
35%
|
|
JESD-609 Code |
e4
|
|
Linearity |
1%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
148.35 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCSL
|
|
Output Load |
50 OHM
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
|
Supply Voltage-Max |
3.08 V
|
|
Supply Voltage-Min |
2.52 V
|
|
Supply Voltage-Nom |
2.8 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
2
|
|
|
|
|
Compare SIT3372AC-4B9-28NU148.350000 with alternatives