SIT3372AC-2E2-33NU133.650000Y vs SIT3372AI-2E2-33NU133.650000X feature comparison

SIT3372AC-2E2-33NU133.650000Y SiTime Corporation

Buy Now Datasheet

SIT3372AI-2E2-33NU133.650000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR COMPLEMENTARY OUTPUT; TR
Control Voltage-Max 2.97 V 2.97 V
Control Voltage-Min 0.33 V 0.33 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 3170 ppm 3170 ppm
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 133.65 MHz 133.65 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3372AC-2E2-33NU133.650000Y with alternatives

Compare SIT3372AI-2E2-33NU133.650000X with alternatives