SIT3372AC-2E2-30NZ148.500000
vs
SIT3372AC-2E2-33NZ148.500000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
SiTime
Additional Feature
COMPLEMENTARY OUTPUT; BULK
COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max
2.7 V
2.97 V
Control Voltage-Min
0.3 V
0.33 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
1600 ppm
1600 ppm
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
148.5 MHz
148.5 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max
3.3 V
3.63 V
Supply Voltage-Min
2.7 V
2.97 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
2
Compare SIT3372AC-2E2-30NZ148.500000 with alternatives
Compare SIT3372AC-2E2-33NZ148.500000 with alternatives