SIT3372AC-2E2-30NX155.520000X vs SIT3372AC-2E2-30NX155.520000T feature comparison

SIT3372AC-2E2-30NX155.520000X SiTime Corporation

Buy Now Datasheet

SIT3372AC-2E2-30NX155.520000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR COMPLEMENTARY OUTPUT; TR
Control Voltage-Max 2.7 V 2.7 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 370 ppm 370 ppm
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3372AC-2E2-30NX155.520000X with alternatives

Compare SIT3372AC-2E2-30NX155.520000T with alternatives