SIT3372AC-2B9-28NG148.425787 vs SIT3372AC-2B9-30NG148.425787 feature comparison

SIT3372AC-2B9-28NG148.425787 SiTime Corporation

Buy Now Datasheet

SIT3372AC-2B9-30NG148.425787 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.52 V 2.7 V
Control Voltage-Min 0.28 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 150 ppm 150 ppm
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 148.425787 MHz 148.425787 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.08 V 3.3 V
Supply Voltage-Min 2.52 V 2.7 V
Supply Voltage-Nom 2.8 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5

Compare SIT3372AC-2B9-28NG148.425787 with alternatives

Compare SIT3372AC-2B9-30NG148.425787 with alternatives