SIT3372AC-1E9-33NB90.000000 vs SIT3372AI-1B9-33NB90.000000 feature comparison

SIT3372AC-1E9-33NB90.000000 SiTime Corporation

Buy Now Datasheet

SiT3372AI-1B9-33NB90.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.97 V
Control Voltage-Min 0.33 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 35%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 90 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5
Samacsys Description 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO, 3.2 x 2.5 mm Package
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 4.1

Compare SIT3372AC-1E9-33NB90.000000 with alternatives