SIT3372AC-1E9-28NU10.000000 vs SIT3372AI-1E9-28NU10.000000X feature comparison

SIT3372AC-1E9-28NU10.000000 SiTime Corporation

Buy Now Datasheet

SIT3372AI-1E9-28NU10.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.52 V 2.52 V
Control Voltage-Min 0.28 V 0.28 V
Fall Time-Max 0.29 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 3200 ppm 3200 ppm
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.29 ns 0.29 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 10 1
Factory Lead Time 12 Weeks

Compare SIT3372AC-1E9-28NU10.000000 with alternatives

Compare SIT3372AI-1E9-28NU10.000000X with alternatives