SIT3372AC-1E3-28NH70.656000Y
vs
SIT3372AI-1E3-28NH70.656000X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT; TR
COMPLEMENTARY OUTPUT; TR
Control Voltage-Max
2.52 V
2.52 V
Control Voltage-Min
0.28 V
0.28 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
145 ppm
145 ppm
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
70.656 MHz
70.656 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT3372AC-1E3-28NH70.656000Y with alternatives
Compare SIT3372AI-1E3-28NH70.656000X with alternatives