SIT3372AC-1E3-25NX122.880000Y vs SIT3372AC-1E3-25NX122.880000T feature comparison

SIT3372AC-1E3-25NX122.880000Y SiTime Corporation

Buy Now Datasheet

SIT3372AC-1E3-25NX122.880000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Control Voltage-Max 2.25 V 2.25 V
Control Voltage-Min 0.25 V 0.25 V
Fall Time-Max 0.29 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 400 ppm 400 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 122.88 MHz 122.88 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.29 ns 0.29 ns
Supply Current-Max 92 mA 92 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT3372AC-1E3-25NX122.880000Y with alternatives

Compare SIT3372AC-1E3-25NX122.880000T with alternatives