SIT3372AC-1B9-33NH122.880000
vs
SIT3372AI-1E9-33NH122.880000
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
PQFV, 6 PIN
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
SiTime
|
Additional Feature |
|
COMPLEMENTARY OUTPUT
|
Control Voltage-Max |
|
2.97 V
|
Control Voltage-Min |
|
0.33 V
|
Fall Time-Max |
|
0.29 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
200 ppm
|
Frequency Stability |
|
35%
|
JESD-609 Code |
|
e4
|
Linearity |
|
1%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
122.88 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVPECL
|
Output Load |
|
50 OHM
|
Package Equivalence Code |
|
DILCC6,.2
|
Physical Dimension |
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
|
0.29 ns
|
Supply Current-Max |
|
92 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
|
2
|
|
|
|
Compare SIT3372AI-1E9-33NH122.880000 with alternatives