SIT3372AC-1B9-28NG204.800000
vs
SIT3372AC-1B9-28NG204.800000T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
SOLCC6,.1,43
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
COMPLEMENTARY OUTPUT
|
Control Voltage-Max |
|
2.52 V
|
Control Voltage-Min |
|
0.28 V
|
Fall Time-Max |
|
0.29 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
150 ppm
|
Frequency Stability |
|
35%
|
JESD-609 Code |
|
e4
|
Linearity |
|
1%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
204.8 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVPECL
|
Output Load |
|
50 OHM
|
Package Equivalence Code |
|
SOLCC6,.1,43
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
|
0.29 ns
|
Supply Voltage-Max |
|
3.08 V
|
Supply Voltage-Min |
|
2.52 V
|
Supply Voltage-Nom |
|
2.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SIT3372AC-1B9-28NG204.800000T with alternatives