SIT3372AC-1B3-28NX100.000000X
vs
SIT3372AC-1B3-28NX100.000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC6,.1,43
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT
Control Voltage-Max
2.52 V
Control Voltage-Min
0.28 V
Fall Time-Max
0.29 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
400 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.29 ns
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
Compare SIT3372AC-1B3-28NX100.000000X with alternatives