SIT2024BMBS8-33E-8.000000
vs
SIT2024BA-S8-33E-8.000000G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
SOT23-5
|
Factory Lead Time |
|
14 Weeks
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE
|
Fall Time-Max |
|
3 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
30%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
5
|
Operating Frequency-Nom |
|
8 MHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Physical Dimension |
|
3.05mm x 1.75mm x 1.45mm
|
Rise Time-Max |
|
3 ns
|
Screening Level |
|
AEC-Q100
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SIT2024BA-S8-33E-8.000000G with alternatives