SIT1618BE-23-33E-20.000000E SiTime CorporationBuy Now Datasheet |
SIT8008BC-23-33E-20.000000D SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | DILCC4,.1,83 | DILCC4,.1,83 |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | 12 Weeks |
Additional Feature | ENABLE/DISABLE FUNCTION | ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 20 MHz | 20 MHz |
Operating Temperature-Max | 105 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS/LVTTL | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Equivalence Code | DILCC4,.1,83 | DILCC4,.1,83 |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | 3.2mm x 2.5mm x 0.8mm |
Rise Time-Max | 2 ns | 2 ns |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.97 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 1 |
Samacsys Manufacturer | SiTime | |
Supply Current-Max | 4.5 mA | |