SIT1618BE-22-33E-20.000000 vs SIT1602BI-22-33E-20.000000E feature comparison

SIT1618BE-22-33E-20.000000 SiTime Corporation

Buy Now Datasheet

SIT1602BI-22-33E-20.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS/LVTTL LVCMOS/HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83 DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Pbfree Code Yes
Package Description DILCC4,.1,83
Factory Lead Time 12 Weeks
Supply Current-Max 4.5 mA

Compare SIT1618BE-22-33E-20.000000 with alternatives

Compare SIT1602BI-22-33E-20.000000E with alternatives