SIT1618BE-18-18E-25.000000 vs SIT8924BEL78-18E-25.000000 feature comparison

SIT1618BE-18-18E-25.000000 SiTime Corporation

Buy Now Datasheet

SIT8924BEL78-18E-25.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS/LVTTL LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA 2 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,49 SOLCC4,.08,37
Physical Dimension 2.5mm x 2.0mm x 0.8mm 2mm x 1.6mm x 0.8mm
Rise Time-Max 2.5 ns 2.5 ns
Screening Level MIL-STD-883F AEC-Q100
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description PQFN, 4 PIN

Compare SIT1618BE-18-18E-25.000000 with alternatives

Compare SIT8924BEL78-18E-25.000000 with alternatives