SIT1618BAL12-30S-7.372800 vs ASTMHTD-30-7.3728MHZ-XR-S-T feature comparison

SIT1618BAL12-30S-7.372800 SiTime Corporation

Buy Now Datasheet

ASTMHTD-30-7.3728MHZ-XR-S-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DIISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 7.3728 MHz 7.3728 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS/LVTTL LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,49
Physical Dimension 2.5mm x 2.0mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN

Compare SIT1618BAL12-30S-7.372800 with alternatives

Compare ASTMHTD-30-7.3728MHZ-XR-S-T with alternatives