SIT1618BA-23-33E-8.000000 vs SIT8008AC-23-33E-8.000000D feature comparison

SiT1618BA-23-33E-8.000000 SiTime Corporation

Buy Now Datasheet

SIT8008AC-23-33E-8.000000D SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 4 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8008AC-23-33E-8.000000D with alternatives