SIT1602BIR13-33S-25.000000 vs ASTMLPD-33-25.000MHZ-EC-S-T feature comparison

SIT1602BIR13-33S-25.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPD-33-25.000MHZ-EC-S-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
SOLCC4,.1,43
unknown compliant
SiTime
STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
50% 50%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS/HCMOS LVCMOS
15 pF 15 pF
4 mA
PLASTIC/EPOXY
SOLCC4,.1,49
2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
2 ns 2 ns
MIL-STD-883F
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare SIT1602BIR13-33S-25.000000 with alternatives

Compare ASTMLPD-33-25.000MHZ-EC-S-T with alternatives