SIT1602BI-81-YYS-25.000625T vs SIT1602BC-81-YYS-25.000625Y feature comparison

SIT1602BI-81-YYS-25.000625T SiTime Corporation

Buy Now Datasheet

SIT1602BC-81-YYS-25.000625Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFN-4 PQFN-4
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2.7 ns 2.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25.000625 MHz 25.000625 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.05mm 7mm x 5mm x 1.05mm
Rise Time-Max 2.7 ns 2.7 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT1602BI-81-YYS-25.000625T with alternatives

Compare SIT1602BC-81-YYS-25.000625Y with alternatives