SIT1602BI-81-33N-33.333000 vs ASTMLPV-33-33.333MHZ-EJ-N feature comparison

SIT1602BI-81-33N-33.333000 SiTime Corporation

Buy Now Datasheet

ASTMLPV-33-33.333MHZ-EJ-N Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description DILCC4,.2,200
Reach Compliance Code compliant compliant
kg CO2e/kg 3.96
Average Weight (mg) 0.6
CO2e (mg) 2.376
Samacsys Description Low Power, Standard Frequency Oscillator, 7 x 5mm Package
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Total Weight 77.79602
Category CO2 Kg 3.96
CO2 308.0722392
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.333 MHz 33.333 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.05mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 24
Additional Feature BULK

Compare SIT1602BI-81-33N-33.333000 with alternatives

Compare ASTMLPV-33-33.333MHZ-EJ-N with alternatives