SIT1602BI-81-33E-33.000000 vs ASTMLPV-33-33.000MHZ-LJ-EF-T feature comparison

SIT1602BI-81-33E-33.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPV-33-33.000MHZ-LJ-EF-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
DILCC4,.2,200 SMD, 4 PIN
compliant compliant
SiTime
ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
33 MHz 33 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS/HCMOS LVCMOS
15 pF 15 pF
4 mA
PLASTIC/EPOXY
DILCC4,.2,200
7mm x 5mm x 1.05mm 7.0mm x 5.0mm x 0.9mm
2 ns
MIL-STD-883F
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
2 1

Compare SIT1602BI-81-33E-33.000000 with alternatives

Compare ASTMLPV-33-33.000MHZ-LJ-EF-T with alternatives