SIT1602BI-73-XXE-25.000000D vs SIT1602BI-73-XXE-25.000000E feature comparison

SIT1602BI-73-XXE-25.000000D SiTime Corporation

Buy Now Datasheet

SIT1602BI-73-XXE-25.000000E SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC4,.08,37 SOLCC4,.08,37
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37 SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.85mm 2mm x 1.6mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT1602BI-73-XXE-25.000000D with alternatives

Compare SIT1602BI-73-XXE-25.000000E with alternatives